Part Details for VG96929G-18ZW by ITT Interconnect Solutions
Overview of VG96929G-18ZW by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VG96929G-18ZW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG96929G-18ZW
|
Avnet Americas | - Bulk (Alt: VG96929G-18ZW) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$103.0875 / $335.7565 | Buy Now |
DISTI #
ITTVG96929G-18ZW
|
Heilind Electronics | REV BAY HIGH CURRENT PLUG 150A | Americas - 0 in Stock |
|
$117.1943 / $292.5511 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$215.7100 / $226.8600 | Buy Now | |
DISTI #
VG96929G-18ZW
|
Avnet Americas | - Bulk (Alt: VG96929G-18ZW) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$103.0875 / $335.7565 | Buy Now |
DISTI #
ITTVG96929G-18ZW
|
Interstate Connecting Components | REV BAY HIGH CURRENT PLUG 150A | 0 |
|
$117.1943 / $292.5511 | Buy Now |
|
Master Electronics | 0 |
|
$215.7100 / $226.8600 | Buy Now |