There are no models available for this part yet.
Overview of VG96929G-22FNJ by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VG96929G-22FNJ by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VG96929G-22FNJ
|
Avnet Americas | - Bulk (Alt: VG96929G-22FNJ) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$199.7500 / $650.3490 | Buy Now | |
DISTI #
965-VG96929G22FNJ
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$493.4500 / $532.5500 | Order Now | |
DISTI #
ITTVG96929G-22FNJ
|
Heilind Electronics | VG96929G-22FNJ | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Straight Plug - Spring Contact (Socket) - Shell Size 22 - 180° Angular Position - Matt Grey SnZn Plating - RoHS, VG Approved. RoHS: Compliant | 0 |
|
$409.1000 / $571.2500 | Buy Now | ||
DISTI #
ITTVG96929G-22FNJ
|
Interstate Connecting Components | VG96929G-22FNJ | 0 |
|
Buy Now | ||
Master Electronics | Straight Plug - Spring Contact (Socket) - Shell Size 22 - 180° Angular Position - Matt Grey SnZn Plating - RoHS, VG Approved. RoHS: Compliant | 0 |
|
$409.1000 / $571.2500 | Buy Now |