Part Details for VG96929G-22FW by ITT Interconnect Solutions
Overview of VG96929G-22FW by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VG96929G-22FW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG96929G-22FW
|
Avnet Americas | - Bulk (Alt: VG96929G-22FW) Min Qty: 5 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$184.9500 / $602.1935 | Buy Now |
DISTI #
ITTVG96929G-22FW
|
Heilind Electronics | VG96929G-22FW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector - Receptacle - Female - 22 Positions. RoHS: Compliant |
3 In Stock |
|
$378.8100 / $537.0100 | Buy Now |
DISTI #
ITTVG96929G-22FW
|
Interstate Connecting Components | VG96929G-22FW | 0 |
|
Buy Now | |
|
Master Electronics | Circular Connector - Receptacle - Female - 22 Positions. RoHS: Compliant |
3 In Stock |
|
$378.8100 / $537.0100 | Buy Now |