VGD2GHHB-ALB45-100
Carling Technologies
Description: Rocker Switch, DPST, Maintained, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,

Overview of VGD2GHHB-ALB45-100 by Carling Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for VGD2GHHB-ALB45-100 by Carling Technologies

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $25.4500
  • 10 $23.6700
  • 25 $22.4800
  • 100 $14.6900
  • 200 $11.9300
  • 500 $10.3300
  • 1,000 $9.8700
  • 2,500 $9.6400
$9.6400 / $25.4500 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $25.4500
  • 10 $23.6700
  • 25 $22.4800
  • 100 $14.6900
  • 200 $11.9300
  • 500 $10.3300
  • 1,000 $9.8700
  • 2,500 $9.6400
$9.6400 / $25.4500 Buy Now

CAD Models for VGD2GHHB-ALB45-100 by Carling Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VGD2GHHB-ALB45-100 by Carling Technologies

VGD2GHHB-ALB45-100
Carling Technologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Factory Lead Time
12 Weeks
Actuator Length
0.505 inch
Actuator Type
ROCKER
Additional Feature
DOUBLE POLE SWITCHES
Body Breadth
20.828 mm
Body Height
27.4066 mm
Contact Current(DC)-Max
20 A
Contact (DC) Max Rating R Load
20A@12VDC
Contact Resistance
0.01 mΩ
Contact Voltage(DC)-Max
12 V
Dielectric Withstand Volts
1500VRMS V
Illumination
LED
Insulation Resistance
50000000 Ω
Insulator Material
POLYESTER
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Surface Mount
NO
Switch Action
MAINTAINED
Switch Function
DPST
Switch Type
ROCKER SWITCH
Terminal Length
0.4 inch
Termination Type
QUICK CONNECT
Want to compare parts?
  1. VGD2GHHB-ALB45-100
    Carling Technologies
    Rocker Switch, DPST, Maintained, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
    VS

Related Parts for VGD2GHHB-ALB45-100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VGD2GHHB-ALB45-100 by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VGD2GHHB-ALB45-100 by Carling Technologies

Select Manufacturer
Which Manufacturer of VGD2GHHB-ALB45-100 would you like to use for your alert(s)?
  • Please alert me when VGD2GHHB-ALB45-100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VGD2GHHB-ALB45-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VGD2GHHB-ALB45-100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VGD2GHHB-ALB45-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VGD2GHHB-ALB45-100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VGD2GHHB-ALB45-100 by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: