Part Details for VGDCA-103050-5/5 by L-3 Narda Microwave--West
Overview of VGDCA-103050-5/5 by L-3 Narda Microwave--West
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-103050610LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking Header, Through Hole, Single Row, 5 Positions | |
JM38510/30501B2A | Texas Instruments | Quadruple 2-Input Positive-OR Gates 20-LCCC -55 to 125 | |
JM38510/30502BDA | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 14-CFP -55 to 125 |