-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 31A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 2 Element, ECOPAC-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3386
|
Newark | Rectifier, 1.6Kv, 40A, Module, Repetitive Peak Reverse Voltage:1.6Kv, Average Forward Current:40A, Diode Configuration:Dual Series, Forward Voltage Max:1.45V, Reverse Recovery Time:-, Forward Surge Current:320A, No. Of Pins:6Pins Rohs Compliant: Yes |Littelfuse VGO36-16IO7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$16.6000 / $21.0700 | Buy Now |
DISTI #
29AK8790
|
Newark | Thyristor Diode Module, 1.6Kv, 31A Rohs Compliant: Yes |Littelfuse VGO36-16IO7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2600 / $21.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VGO36-16IO7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
VGO36-16IO7
Littelfuse Inc
Silicon Controlled Rectifier, 31A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 2 Element, ECOPAC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | FLANGE MOUNT, R-XUFM-X6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, HALF-CONTROLLED | |
DC Gate Trigger Current-Max | 65 mA | |
DC Gate Trigger Voltage-Max | 1.2 V | |
Desc. of Quick-Connects | 2G-2AK-CA-CK | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 100 mA | |
JESD-30 Code | R-XUFM-X6 | |
Leakage Current-Max | 5 mA | |
Non-Repetitive Pk On-state Cur | 350 A | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 31 A | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |