Part Details for VGRD11255000A by Essentra Components
Overview of VGRD11255000A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VGRD11255000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-VGRD11255000A
|
Mouser Electronics | Knobs & Dials ROUND DIP MOLDED GRIP:PVC DIP BLACK RoHS: Compliant | 0 |
|
$1.5600 / $2.3000 | Order Now |
DISTI #
74522125
|
RS | Round Tube End Grip, Hole Diameter - 1.13", 5"L, PVC Black PolyVinyl | Essentra Components VGRD11255000A RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6020 / $1.8930 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks | 0 |
|
$1.3900 | Buy Now |
|
Onlinecomponents.com | Tube End Grip - Hole Diameter:28.7 mm (1.130 in) - in)side Length : 127 mm (5.000 in) - Grip Type:Tapered - RoHS: Compliant | 0 |
|
$1.3300 / $2.0000 | Buy Now |
DISTI #
RICVGRD11255000A
|
DB Roberts | 0 |
|
RFQ |