There are no models available for this part yet.
Overview of VGS-100W-48-A by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
CLF1G0035-100 | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
CLF1G0035-100H | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) |
Price & Stock for VGS-100W-48-A by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VGS-100W-48-A
|
Avnet Americas | AC-DC, 100 W, 48 VDC, SINGLE OUTPUT, METAL CASE, 85~305 VAC, TERMINAL COVER - Boxed Product (Development Kits) (Alt: VGS-100W-48-A) Min Qty: 36 Package Multiple: 36 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
RFQ |