Part Details for VGS-100W-48-B by Bel Fuse
Overview of VGS-100W-48-B by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VGS-100W-48-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VGS-100W-48-B
|
Avnet Americas | AC-DC, 100 W, 48 VDC, SINGLE OUTPUT, METAL CASE, 85~305 VAC - Boxed Product (Development Kits) (Alt: VGS-100W-48-B) Min Qty: 36 Package Multiple: 36 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$16.9012 / $21.1265 | Buy Now |