-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 9.9W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-VGS-15W-3-ND
|
DigiKey | AC/DC CONVERTER 3.3V 10W Min Qty: 1 Lead time: 16 Weeks Container: Box |
71 In Stock |
|
$9.4455 / $11.8100 | Buy Now |
DISTI #
490-VGS-15W-3
|
Mouser Electronics | Switching Power Supplies The factory is currently not accepting orders for this product. RoHS: Compliant | 83 |
|
$9.6900 / $10.6700 | Buy Now |
DISTI #
V99:2348_25619286
|
Arrow Electronics | AC/DC Power Supply Single-OUT 3.3V 3A 9.9W 5-Pin Box Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2110 | Americas - 120 |
|
$8.7600 | Buy Now |
|
Onlinecomponents.com | AC-DC Powert Supply - 15 W - 3.3 VDC - Single Output - Metal Case RoHS: Compliant |
120 Partner Stock |
|
$9.0600 / $12.0000 | Buy Now |
|
Master Electronics | AC-DC Powert Supply - 15 W - 3.3 VDC - Single Output - Metal Case RoHS: Compliant |
120 Partner Stock |
|
$9.0600 / $12.0000 | Buy Now |
|
Neutron USA | AC/DC Power Supply Single-OUT 3.3V 3A 9.9W 5-Pin Box | 50 |
|
$34.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VGS-15W-3
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VGS-15W-3
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 9.9W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | DC INPUT VOLTAGE 100 TO 430 V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 73% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 65 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 2.85 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Seated Height-Max | 26 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 9.9 W | |
Trim/Adjustable Output | YES | |
Width | 55 mm |