Part Details for VGS-250B-48 by CUI Inc
Overview of VGS-250B-48 by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3250-BLC | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT | |
GA3250-BLB | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT | |
GA3250-BL | Coilcraft Inc | Coupled inductor, for MAX 14521E, SMT, RoHS |
Price & Stock for VGS-250B-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4983-ND
|
DigiKey | AC/DC CONVERTER 48V 250W Min Qty: 1 Lead time: 31 Weeks Container: Box |
16 In Stock |
|
$63.6330 / $69.3000 | Buy Now |
DISTI #
2266-VGS-250B-48-ND
|
DigiKey | AC/DC CONVERTER 48V 250W Min Qty: 1 Lead time: 31 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$59.8700 / $62.1700 | Buy Now |
|
Onlinecomponents.com | ac-dc, 250 W, 48 Vdc, single output, metal case RoHS: Compliant |
12 Partner Stock |
|
$60.3900 / $68.9000 | Buy Now |
DISTI #
C1S158100214785
|
Chip1Stop | Linear/Switching power supply | 11 |
|
$38.5000 | Buy Now |
|
Master Electronics | ac-dc, 250 W, 48 Vdc, single output, metal case RoHS: Compliant |
12 Partner Stock |
|
$60.3900 / $68.9000 | Buy Now |
Part Details for VGS-250B-48
VGS-250B-48 CAD Models
VGS-250B-48 Part Data Attributes
|
VGS-250B-48
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VGS-250B-48
CUI Inc
Chassis Mount Power Supply, 48 Vdc, 5.2 A, 249.6 W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-08-07 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 89.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 215 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 5.2 A | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 43.2 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 31.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 249.6 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.5 s | |
Width | 115 mm |