There are no models available for this part yet.
Overview of VGS-50-12 by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD17505Q5A | Texas Instruments | 30V, N-Channel NexFET™ Power MOSFET with 20 Volt Vgs 8-VSONP -55 to 150 | |
CSD17501Q5A | Texas Instruments | 30V, N-Channel NexFET™ Power MOSFET with 20 Volt Vgs 8-VSONP -55 to 150 | |
CSD17506Q5A | Texas Instruments | 30V, N-Channel NexFET™ Power MOSFET with 20 Volt Vgs 8-VSONP -55 to 150 |
Price & Stock for VGS-50-12 by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AJ4743
|
Newark | Ac/Dc Powersupply1Outputenclosed12V@4.2 A - 50W |Cui VGS-50-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.4900 / $69.8000 | Buy Now | |
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Enclosed - 12V@4.2 A - 50W RoHS: Compliant |
419 Partner Stock |
|
$35.5100 / $52.5100 | Buy Now | ||
Master Electronics | AC/DC Power Supply - 1 Output - Enclosed - 12V@4.2 A - 50W RoHS: Compliant |
419 Partner Stock |
|
$35.5100 / $52.5100 | Buy Now |
CAD Models for VGS-50-12 by CUI Inc
Part Data Attributes for VGS-50-12 by CUI Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CUI INC
|
Package Description
|
PACKAGE-5
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ALSO HAVE A 125V TO 373 V DC INPUT VOLTAGE
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output)
|
88%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
88 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X5
|
Length
|
99 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Current-Max
|
4.2 A
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.04242 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
50.4 W
|
Trim/Adjustable Output
|
YES
|
Width
|
81.5 mm
|