There are no models available for this part yet.
Overview of VGS-500-5 by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD17505Q5A | Texas Instruments | 30V, N-Channel NexFET™ Power MOSFET with 20 Volt Vgs 8-VSONP -55 to 150 | |
CSD17501Q5A | Texas Instruments | 30V, N-Channel NexFET™ Power MOSFET with 20 Volt Vgs 8-VSONP -55 to 150 | |
CSD17506Q5A | Texas Instruments | 30V, N-Channel NexFET™ Power MOSFET with 20 Volt Vgs 8-VSONP -55 to 150 |
Price & Stock for VGS-500-5 by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK0678
|
Newark | Power Supply, Ac-Dc, 5Vdc, 80A Rohs Compliant: Yes |Cui VGS-500-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.4500 / $254.0900 | Buy Now | |
DISTI #
102-VGS-500-5-ND
|
DigiKey | AC-DC, 150 W, 48 VDC, SINGLE OUT Min Qty: 1 Lead time: 19 Weeks Container: Box |
30 In Stock |
|
$138.2856 / $153.9200 | Buy Now |
CAD Models for VGS-500-5 by CUI Inc
Part Data Attributes for VGS-500-5 by CUI Inc
VGS-500-5
CUI Inc
|
|
---|---|
Samacsys Manufacturer
|
CUI Inc.
|
Want to compare parts?
-
VGS-500-5CUI IncVS
-