Part Details for VGS-500-55 by CUI Inc
Overview of VGS-500-55 by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VGS-500-55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-VGS-500-55-ND
|
DigiKey | AC-DC, 150 W, 36 VDC, SINGLE OUT Min Qty: 1 Lead time: 19 Weeks Container: Box |
36 In Stock |
|
$138.5467 / $152.6400 | Buy Now |
DISTI #
000000000007206708
|
Sager | ac-dc, 500 W, 36 Vdc, single output, metal case Min Qty: 1 | 18 |
|
$134.7800 / $147.6200 | Buy Now |