VGS-50B-48
Description: Chassis Mount Power Supply, 48 Vdc, 1.1 A, 52.8 W

Overview of VGS-50B-48 by CUI Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for VGS-50B-48 by CUI Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 102-5908-ND
DigiKey AC/DC CONVERTER 48V 53W Min Qty: 1 Lead time: 31 Weeks Container: Box 49
In Stock
  • 1 $17.3600
  • 5 $16.8480
  • 20 $16.3380
  • 40 $15.3168
$15.3168 / $17.3600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Lead time: 28 Weeks 0
  • 60 $20.0600
$20.0600 Buy Now

CAD Models for VGS-50B-48 by CUI Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VGS-50B-48 by CUI Inc

VGS-50B-48
CUI Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CUI INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Date Of Intro
2018-07-19
Samacsys Manufacturer
CUI Inc.
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, EN, UL, IEC
Efficiency (Main Output)
88%
Input Voltage-Max
264 V
Input Voltage-Min
90 V
Input Voltage-Nom
115 V
JESD-30 Code
R-XXMA-X
Length
99 mm
Line Regulation-Max
0.5%
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Output Current-Max
1.1 A
Output Voltage-Max
52.8 V
Output Voltage-Min
43.2 V
Output Voltage-Nom
48 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT
Ripple Voltage (Main Out)
0.0707 Vrms
Seated Height-Max
31.3 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
52.8 W
Trim/Adjustable Output
YES
Warm-up Time
2 s
Width
82 mm
Want to compare parts?
  1. VGS-50B-48
    CUI Inc
    Chassis Mount Power Supply, 48 Vdc, 1.1 A, 52.8 W
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VGS-50B-48 by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VGS-50B-48 by CUI Inc

Select Manufacturer
Which Manufacturer of VGS-50B-48 would you like to use for your alert(s)?
  • Please alert me when VGS-50B-48 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VGS-50B-48 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VGS-50B-48 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VGS-50B-48 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VGS-50B-48.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VGS-50B-48 by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: