VGS-50C-12
Description: AC-DC Regulated Power Supply Module

Overview of VGS-50C-12 by CUI Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for VGS-50C-12 by CUI Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 13AJ1468
Newark Power Supply, Ac-Dc, 12V, 4.2A Rohs Compliant: Yes |Cui VGS-50C-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 102-VGS-50C-12-ND
DigiKey AC/DC CONVERTER 12V 50W Min Qty: 52 Lead time: 16 Weeks Container: Box Limited Supply - Call
  • 52 $12.8340
$12.8340 Buy Now
DISTI # 50583382
Verical AC/DC Power Supply Single-OUT 12V 4.2A 50.4W 5-Pin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2034 Americas - 26
  • 1 $5.1210
$5.1210 Buy Now
DISTI # C1S158100209613
Chip1Stop Linear/Switching power supply RoHS: Compliant 26
  • 1 $12.6000
$12.6000 Buy Now

CAD Models for VGS-50C-12 by CUI Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VGS-50C-12 by CUI Inc

VGS-50C-12
CUI Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CUI INC
Reach Compliance Code
compliant
Samacsys Manufacturer
CUI Inc.
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. VGS-50C-12
    CUI Inc
    AC-DC Regulated Power Supply Module
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VGS-50C-12 by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VGS-50C-12 by CUI Inc

Select Manufacturer
Which Manufacturer of VGS-50C-12 would you like to use for your alert(s)?
  • Please alert me when VGS-50C-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VGS-50C-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VGS-50C-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VGS-50C-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VGS-50C-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VGS-50C-12 by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: