Part Details for VGS-50C-15-A by Bel Fuse
Overview of VGS-50C-15-A by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Price & Stock for VGS-50C-15-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VGS-50C-15-A
|
Avnet Americas | AC-DC, 50 W, 15 VDC, SINGLE OUTPUT, METAL CASE, TERMINAL COVER - Boxed Product (Development Kits) (Alt: VGS-50C-15-A) Min Qty: 52 Package Multiple: 52 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
RFQ |