Part Details for VGS-50C-24-B by Bel Fuse
Overview of VGS-50C-24-B by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1361BCPZ-RL | Analog Devices | Stereo, LP, 96kHz, 24B Audio C | |
ADAU1361BCPZ-R7 | Analog Devices | Stereo, LP, 96kHz, 24B Audio C | |
AD74111YRUZ-REEL7 | Analog Devices | 2.5V 24B SigmaDelta Mono Codec |
Price & Stock for VGS-50C-24-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VGS-50C-24-B
|
Avnet Americas | AC-DC, 50 W, 24 VDC, SINGLE OUTPUT, METAL CASE, CONFORMAL COATING - Boxed Product (Development Kits) (Alt: VGS-50C-24-B) Min Qty: 52 Package Multiple: 52 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
RFQ |