Part Details for VGS-75-12 by CUI Inc
Overview of VGS-75-12 by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD17505Q5A | Texas Instruments | 30V, N-Channel NexFET™ Power MOSFET with 20 Volt Vgs 8-VSONP -55 to 150 | |
CSD17501Q5A | Texas Instruments | 30V, N-Channel NexFET™ Power MOSFET with 20 Volt Vgs 8-VSONP -55 to 150 | |
CSD17506Q5A | Texas Instruments | 30V, N-Channel NexFET™ Power MOSFET with 20 Volt Vgs 8-VSONP -55 to 150 |
Price & Stock for VGS-75-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4748
|
Newark | Ac-75W 12Vsingle Output Metal Case |Cui VGS-75-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.1300 / $84.2200 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Enclosed - 12V@6 A - 75W RoHS: Compliant |
162 Partner Stock |
|
$42.8400 / $63.3500 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - Enclosed - 12V@6 A - 75W RoHS: Compliant |
162 Partner Stock |
|
$42.8400 / $63.3500 | Buy Now |
Part Details for VGS-75-12
VGS-75-12 CAD Models
VGS-75-12 Part Data Attributes
|
VGS-75-12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VGS-75-12
CUI Inc
Chassis Mount Power Supply, 12 Vdc, 6 A, 75 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
Length | 129.5 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Total Power Output-Max | 75 W | |
Width | 97.5 mm |