-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 75.6W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD17505Q5A | Texas Instruments | 30V, N-Channel NexFET™ Power MOSFET with 20 Volt Vgs 8-VSONP -55 to 150 | |
CSD17501Q5A | Texas Instruments | 30V, N-Channel NexFET™ Power MOSFET with 20 Volt Vgs 8-VSONP -55 to 150 | |
CSD17506Q5A | Texas Instruments | 30V, N-Channel NexFET™ Power MOSFET with 20 Volt Vgs 8-VSONP -55 to 150 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-VGS-75C-36-ND
|
DigiKey | AC/DC CONVERTER 36V 76W Min Qty: 1 Lead time: 16 Weeks Container: Box |
29 In Stock |
|
$17.9380 / $19.0600 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Suuply - 75 W - 36 VDC - Single Output - Metal Case RoHS: Compliant |
24 Partner Stock |
|
$0 | Buy Now |
DISTI #
50583396
|
Verical | AC/DC Power Supply Single-OUT 36V 2.1A 75.6W 5-Pin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2036 | Americas - 10 |
|
$6.7910 | Buy Now |
DISTI #
C1S158100210372
|
Chip1Stop | Linear/Switching power supply | 10 |
|
$16.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VGS-75C-36
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VGS-75C-36
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 75.6W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | DC INPUT VOLTAGE IS 120 TO 373V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 99 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 2.1 A | |
Output Voltage-Max | 39.6 V | |
Output Voltage-Min | 32.4 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 75.6 W | |
Trim/Adjustable Output | YES | |
Width | 97 mm |