Part Details for VHA00022-1F by L-com Inc
Overview of VHA00022-1F by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VHA00022-1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ7040
|
Newark | Cable, Hdmi Plug-Plug, 1Ft, Connector Type A:Hdmi Plug, Connector Type B:Hdmi Plug, Cable Length - Imperial:1Ft, Cable Length - Metric:305Mm, Jacket Color:Black, Product Range:- |L-Com VHA00022-1F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$9.0500 | Buy Now |
DISTI #
5073-VHA00022-1F-ND
|
DigiKey | SUPERTHIN HIGH SPEED HDMI CABLE Min Qty: 1 Lead time: 2 Weeks Container: Bag |
19 In Stock |
|
$6.0191 / $10.1100 | Buy Now |
DISTI #
72443291
|
RS | SuperThin High Speed HDMI Cable with Ethernet, M/M, 1FT | L-com VHA00022-1F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5900 | RFQ |
|
Onlinecomponents.com | SuperThin High Speed HDMI Cable with Ethernet, M/M | 0 |
|
$5.6400 / $8.5700 | Buy Now |
DISTI #
3769157
|
element14 Asia-Pacific | CABLE, HDMI PLUG-PLUG, 1FT RoHS: Not Compliant Min Qty: 1 Container: Each | 5 |
|
$11.0010 / $14.5677 | Buy Now |
DISTI #
3769157
|
Farnell | CABLE, HDMI PLUG-PLUG, 1FT RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 7 |
|
$9.6759 | Buy Now |
DISTI #
VHA00022-1F
|
L-com US | The L-com VHA00022 line of 1 foot ThinLine High Speed HDMI Cables with Ethernet are a cost effective alternative to standard diameter HDMI cables. L-com's VHA00022-1F ThinLine 1 foot HDMI cable offers a smaller diameter of 4.5mm, as opposed to standard 7.3mm diameter. With a diameter almost half that of a standard HDMI cable, the VHA00022-1F from L-com offers lighter weight and greater cable flexibility. The ThinLine VHA00022 12 inch line of HDMI cables is also a great option for promoting better airflow saving space in high cable density applications. Min Qty: 1 Package Multiple: 1 | 8 |
|
$5.7300 / $6.5900 | Buy Now |