Part Details for VHB 5952 by 3M
Overview of VHB 5952 by 3M
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55952-150CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), VTB, Type 123, 3.3V, 5mm s/o, Right Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for VHB 5952
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M-5952-19-33
|
TME | Tape: fixing, W: 19mm, L: 33m, Thk: 1.1mm, acrylic, black Min Qty: 1 | 21 |
|
$89.5600 / $92.7700 | Buy Now |
DISTI #
3M-5952-9-33
|
TME | Tape: fixing, W: 9mm, L: 33m, Thk: 1.1mm, acrylic, black Min Qty: 1 | 12 |
|
$45.8900 / $48.9500 | Buy Now |
DISTI #
3M-5952-12-33
|
TME | Tape: fixing, W: 12mm, L: 33m, Thk: 1.1mm, acrylic, black Min Qty: 1 | 9 |
|
$56.5400 / $58.5600 | Buy Now |