Part Details for VHB100W-Q24-S3R3 by Bel Fuse
Overview of VHB100W-Q24-S3R3 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VHB100W-Q24-S3R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VHB100W-Q24-S3R3
|
Avnet Americas | DC-DC ISOLATED, 66 W, 9~36 VDC INPUT, 3.3 VDC, 20 A, SINGLE OUTPUT, DIP - Trays (Alt: VHB100W-Q24-S3R3) Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |