Part Details for VHB100W-Q48-S28 by CUI Inc
Overview of VHB100W-Q48-S28 by CUI Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VHB100W-Q48-S28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1979-ND
|
DigiKey | DC DC CONVERTER 28V 100W Min Qty: 1 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$109.1592 / $126.8300 | Buy Now |
DISTI #
490-VHB100W-Q48-S28
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 28 Vdc, 3.57 A, 100 W, 18~75 Vdc Input Range | 20 |
|
$107.9800 / $124.1500 | Buy Now |
|
Future Electronics | VHB100W Series 100 W Single Output 28 V 3.57 A DC-DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks Container: Box | 0Box |
|
$113.5200 | Buy Now |
|
Future Electronics | VHB100W Series 100 W Single Output 28 V 3.57 A DC-DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks Container: Box | 0Box |
|
$113.5200 | Buy Now |
|
Future Electronics | VHB100W Series 100 W Single Output 28 V 3.57 A DC-DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$115.7900 / $121.5800 | Buy Now |
|
Onlinecomponents.com | 100 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 28 Vdc, 3.57 A, 100 W, 18~75 Vdc Input Range RoHS: Compliant | 0 |
|
$107.0800 / $156.1000 | Buy Now |
DISTI #
000000000006367151
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 100 W, 18-75 Vdc input, 28 Vdc, 3.57 A, single output, DIP Min Qty: 1 | 0 |
|
$111.5000 / $130.0800 | Buy Now |
Part Details for VHB100W-Q48-S28
VHB100W-Q48-S28 CAD Models
VHB100W-Q48-S28 Part Data Attributes
|
VHB100W-Q48-S28
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VHB100W-Q48-S28
CUI Inc
28 Vdc, 3.57 A, 100 W, 18~75 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | MODULE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 30.8 V | |
Output Voltage-Min | 25.2 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
Alternate Parts for VHB100W-Q48-S28
This table gives cross-reference parts and alternative options found for VHB100W-Q48-S28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHB100W-Q48-S28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD100-048-28I | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Natel Engineering Company | VHB100W-Q48-S28 vs TD100-048-28I |
VI-MC3L-EWH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHB100W-Q48-S28 vs VI-MC3L-EWH1-CC |
TEP100-4816-CM | 100 Watt DC/DC module, industrial, 2:1 input, Chassis mount, encapsulated, Half-Brick package | Traco Power | VHB100W-Q48-S28 vs TEP100-4816-CM |
VWS100Z28-83H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | VHB100W-Q48-S28 vs VWS100Z28-83H |
VI-LC3L-CW | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHB100W-Q48-S28 vs VI-LC3L-CW |
VWS100Z28-1V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | VHB100W-Q48-S28 vs VWS100Z28-1V |
VI-MCNL-IW-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHB100W-Q48-S28 vs VI-MCNL-IW-CC |
VI-LC3L-IWH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHB100W-Q48-S28 vs VI-LC3L-IWH1 |
LPD150-048-28-PI-100 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Natel Engineering Company | VHB100W-Q48-S28 vs LPD150-048-28-PI-100 |
FB28SP | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, | Pico Electronics Inc | VHB100W-Q48-S28 vs FB28SP |