Part Details for VHB150W-Q48-S15 by CUI Inc
Overview of VHB150W-Q48-S15 by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VHB150W-Q48-S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-2263-ND
|
DigiKey | DC DC CONVERTER 15V 150W Min Qty: 60 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$148.2087 | Buy Now |
DISTI #
490-VHB150W-Q48-S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15 Vdc, 10 A, 150 W, 18~75 Vdc Input Range | 0 |
|
$144.0900 | Order Now |
|
Future Electronics | VHB150W Series 150 W Single Output 15 V 10 A DC-DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 12 Container: Box | 0Box |
|
$141.2700 | Buy Now |
|
Future Electronics | VHB150W Series 150 W Single Output 15 V 10 A DC-DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 12 Container: Box | 0Box |
|
$141.2700 | Buy Now |
|
Onlinecomponents.com | 150 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 10 A, 150 W, 18~75 Vdc Input Range RoHS: Compliant | 0 |
|
$132.6200 / $372.8500 | Buy Now |
DISTI #
000000000006367166
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 150 W, 18-75 Vdc input, 15 Vdc, 10 A, single output, DIP Min Qty: 1 | 0 |
|
$147.9600 / $172.6200 | Buy Now |
Part Details for VHB150W-Q48-S15
VHB150W-Q48-S15 CAD Models
VHB150W-Q48-S15 Part Data Attributes
|
VHB150W-Q48-S15
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VHB150W-Q48-S15
CUI Inc
15 Vdc, 10 A, 150 W, 18~75 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | 1/2 BRICK PACKAGE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP9/10,1.9,400/300 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 7.62 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
Alternate Parts for VHB150W-Q48-S15
This table gives cross-reference parts and alternative options found for VHB150W-Q48-S15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHB150W-Q48-S15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-LC32-CV | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHB150W-Q48-S15 vs VI-LC32-CV |
HBS150ZJ-AT9 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | VHB150W-Q48-S15 vs HBS150ZJ-AT9 |
CMHW150-15FL | DC-DC Regulated Power Supply Module, 1 Output, 150W, | C-MAC Automotive | VHB150W-Q48-S15 vs CMHW150-15FL |
VI-MC32-MVH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHB150W-Q48-S15 vs VI-MC32-MVH1 |
HBS150ZJ-A1H | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | VHB150W-Q48-S15 vs HBS150ZJ-A1H |
HBS150ZJ-ANT92V | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | VHB150W-Q48-S15 vs HBS150ZJ-ANT92V |
VWS150ZJ-A83V | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | VHB150W-Q48-S15 vs VWS150ZJ-A83V |
HBS150ZJ-ANTT2H | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | VHB150W-Q48-S15 vs HBS150ZJ-ANTT2H |
HBS150ZJ-ANTT2V | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | VHB150W-Q48-S15 vs HBS150ZJ-ANTT2V |
HBS150ZJ-AT92V | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | VHB150W-Q48-S15 vs HBS150ZJ-AT92V |