Part Details for VHB150W-Q48-S28 by CUI Inc
Overview of VHB150W-Q48-S28 by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VHB150W-Q48-S28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VHB150W-Q48-S28-ND
|
DigiKey | DC DC CONVERTER 28V 150W Min Qty: 60 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$148.2087 | Buy Now |
DISTI #
490-VHB150W-Q48-S28
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 28 Vdc, 5.4 A, 150 W, 18~75 Vdc Input Range | 0 |
|
$144.0900 | Order Now |
|
Future Electronics | VHB150W Series 150 W Single Output 28 V 5.4 A DC-DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 12 Container: Box | 0Box |
|
$141.2700 | Buy Now |
|
Future Electronics | VHB150W Series 150 W Single Output 28 V 5.4 A DC-DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 12 Container: Box | 0Box |
|
$141.2700 | Buy Now |
|
Onlinecomponents.com | 150 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 28 Vdc, 5.4 A, 150 W, 18~75 Vdc Input Range RoHS: Compliant | 0 |
|
$132.6200 / $372.8500 | Buy Now |
DISTI #
000000000006367168
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 150 W, 18-75 Vdc input, 28 V, 5.4 A, half brick Min Qty: 1 | 0 |
|
$147.9600 / $172.6200 | Buy Now |
Part Details for VHB150W-Q48-S28
VHB150W-Q48-S28 CAD Models
VHB150W-Q48-S28 Part Data Attributes
|
VHB150W-Q48-S28
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VHB150W-Q48-S28
CUI Inc
28 Vdc, 5.4 A, 150 W, 18~75 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | 1/2 BRICK PACKAGE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 30.8 V | |
Output Voltage-Min | 25.2 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 156 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |