Part Details for VHB200W-Q24-S24 by Bel Fuse
Overview of VHB200W-Q24-S24 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VHB200W-Q24-S24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VHB200W-Q24-S24
|
Avnet Americas | DC-DC ISOLATED, 200 W, 9~36 VDC INPUT, 24 VDC, 8.3 A, SINGLE OUTPUT, DIP - Boxed Product (Development Kits) (Alt: VHB200W-Q24-S24) Min Qty: 48 Package Multiple: 48 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$145.1668 / $181.4585 | Buy Now |