Part Details for VHB200W-Q24-S3R3 by CUI Inc
Overview of VHB200W-Q24-S3R3 by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for VHB200W-Q24-S3R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VHB200W-Q24-S3R3-ND
|
DigiKey | DC DC CONVERTER 3.3V 165W Min Qty: 48 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$159.6250 | Buy Now |
DISTI #
490-VHB200W-Q24-S3R3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3.3 Vdc, 50 A, 165 W, 10~36 Vdc Input Range | 0 |
|
$155.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 22 Weeks | 0 |
|
$152.0400 | Buy Now |
|
Onlinecomponents.com | 200 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 50 A, 165 W, 10~36 Vdc Input Range RoHS: Compliant | 0 |
|
$149.9100 / $421.4500 | Buy Now |
DISTI #
000000000006367176
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 200 W, 10-36 Vdc input, 3.3 Vdc, 50 A, single output, DIP Min Qty: 1 | 0 |
|
$167.2400 / $195.1200 | Buy Now |
Part Details for VHB200W-Q24-S3R3
VHB200W-Q24-S3R3 CAD Models
VHB200W-Q24-S3R3 Part Data Attributes
|
VHB200W-Q24-S3R3
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VHB200W-Q24-S3R3
CUI Inc
3.3 Vdc, 50 A, 165 W, 10~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 24 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 165 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |