There are no models available for this part yet.
Overview of VHB200W-Q24-S5 by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for VHB200W-Q24-S5 by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
102-1981-ND
|
DigiKey | DC DC CONVERTER 5V 200W Min Qty: 1 Lead time: 25 Weeks Container: Box |
60 In Stock |
|
$162.7894 / $187.6000 | Buy Now | |
DISTI #
490-VHB200W-Q24-S5
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5 Vdc, 40 A, 200 W, 10~36 Vdc Input Range | 0 |
|
$159.6200 | Order Now | |
Future Electronics | VHB200W Series 200 W Single Output 5 V 40 A DC-DC Isolated Converter Box RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 18 Weeks Container: Box | 0Box |
|
$156.5000 | Buy Now | ||
Future Electronics | VHB200W Series 200 W Single Output 5 V 40 A DC-DC Isolated Converter Box RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 18 Weeks Container: Box | 0Box |
|
$156.5000 | Buy Now | ||
Onlinecomponents.com | 200 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 40 A, 200 W, 10~36 Vdc Input Range RoHS: Compliant | 0 |
|
$149.9100 / $421.4500 | Buy Now | ||
DISTI #
000000000006367178
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 200 W, 9-36 Vdc input, 5 Vdc, 40 A, single output, DIP Min Qty: 1 | 0 |
|
$167.2400 / $195.1200 | Buy Now | |
Neutron USA | Isolated DC/DC Converters dc-dc isolated, 200 W, 9 36 Vdc input, 5 Vdc, 40 A, single output, DIP | 50 |
|
$322.2300 | Buy Now |
CAD Models for VHB200W-Q24-S5 by CUI Inc
Part Data Attributes for VHB200W-Q24-S5 by CUI Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI INC
|
Part Package Code
|
MODULE
|
Package Description
|
HALF BRICK PACKAGE-9
|
Pin Count
|
9
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
CUI Inc.
|
Additional Feature
|
SEATED HGT-NOM
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
24 V
|
Input Voltage-Nom
|
10 V
|
JESD-30 Code
|
R-PDMA-P9
|
Length
|
61 mm
|
Load Regulation-Max
|
0.2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
9
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
5.5 V
|
Output Voltage-Min
|
4.5 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
13.2 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
200 W
|
Trim/Adjustable Output
|
YES
|
Width
|
57.9 mm
|