Part Details for VHB50W-Q48-S12 by CUI Inc
Overview of VHB50W-Q48-S12 by CUI Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S12-3RLF | Amphenol Communications Solutions | 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR |
Price & Stock for VHB50W-Q48-S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1964-ND
|
DigiKey | DC DC CONVERTER 12V 50W Min Qty: 1 Lead time: 25 Weeks Container: Box |
65 In Stock |
|
$101.0636 / $119.4600 | Buy Now |
DISTI #
490-VHB50W-Q48-S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 12 Vdc, 4.16 A, 50 W, 18~75 Vdc Input Range | 23 |
|
$96.1200 / $114.6000 | Buy Now |
|
Future Electronics | VHB Series 50 W 18 - 75 Vdc to 12 Vdc 4.16 A Half Brick DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Tray | 26Tray |
|
$77.2200 / $81.0900 | Buy Now |
|
Future Electronics | VHB Series 50 W 18 - 75 Vdc to 12 Vdc 4.16 A Half Brick DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 18 Weeks Container: Box | 0Box |
|
$99.0400 | Buy Now |
|
Onlinecomponents.com | 50 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 4.16 A, 50 W, 18~75 Vdc Input Range RoHS: Compliant |
48 In Stock |
|
$91.0600 / $257.0800 | Buy Now |
DISTI #
000000000006367203
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 50 W, 18-75 Vdc input, 12 Vdc, 4.16 A, single output, DIP Min Qty: 1 | 0 |
|
$104.8000 / $122.2700 | Buy Now |
|
Master Electronics | 50 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 4.16 A, 50 W, 18~75 Vdc Input Range RoHS: Compliant |
48 In Stock |
|
$91.0600 / $257.0800 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters dc-dc isolated, 50 W, 18 75 Vdc input, 12 Vdc, 4.16 A, single output, DIP | 50 |
|
$155.9700 | Buy Now |
Part Details for VHB50W-Q48-S12
VHB50W-Q48-S12 CAD Models
VHB50W-Q48-S12 Part Data Attributes
|
VHB50W-Q48-S12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VHB50W-Q48-S12
CUI Inc
12 Vdc, 4.16 A, 50 W, 18~75 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | 1/2 BRICK PACKAGE-9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.16 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP9/10,1.9,400/300 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12.95 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 7.62 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |