There are no models available for this part yet.
Overview of VHB50W-Q48-S24 by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VHB50W-Q48-S24 by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
102-1966-ND
|
DigiKey | DC DC CONVERTER 24V 50W Min Qty: 48 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$103.6635 | Buy Now | |
DISTI #
490-VHB50W-Q48-S24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Isolated Board Mount DC-DC Cnvrt RoHS: Compliant | 20 |
|
$103.7800 / $119.0400 | Buy Now | |
Future Electronics | VHB50W Series Single Output 24 V 50 W 2.08 A Isolated DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 18 Weeks Container: Box | 0Box |
|
$101.6400 | Buy Now | ||
Future Electronics | VHB50W Series Single Output 24 V 50 W 2.08 A Isolated DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 18 Weeks Container: Box | 0Box |
|
$101.6400 | Buy Now | ||
Onlinecomponents.com | 50 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 2.08 A, 50 W, 18~75 Vdc Input Range RoHS: Compliant | 0 |
|
$91.0600 / $249.4200 | Buy Now | ||
DISTI #
000000000006367205
|
Sager | Isolated DC/DC Converters - Through Hole Isolated Board Mount DC-DC Cnvrt Min Qty: 1 | 0 |
|
$104.8000 / $122.2700 | Buy Now |
CAD Models for VHB50W-Q48-S24 by CUI Inc
Part Data Attributes for VHB50W-Q48-S24 by CUI Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI INC
|
Package Description
|
DIP, DIP9/10,1.9,400/300
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
CUI Inc.
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XDMA-P9
|
Length
|
61 mm
|
Load Regulation-Max
|
0.2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
9
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2.08 A
|
Output Voltage-Max
|
26.4 V
|
Output Voltage-Min
|
21.6 V
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP9/10,1.9,400/300
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
12.95 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
7.62 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
50 W
|
Trim/Adjustable Output
|
YES
|
Width
|
57.9 mm
|
Alternate Parts for VHB50W-Q48-S24
This table gives cross-reference parts and alternative options found for VHB50W-Q48-S24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHB50W-Q48-S24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE-233-CY-S | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, | Vicor Corporation | VHB50W-Q48-S24 vs VE-233-CY-S |
VI-233-MY-S | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, | Vicor Corporation | VHB50W-Q48-S24 vs VI-233-MY-S |
VE-233-MY-S | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, | Vicor Corporation | VHB50W-Q48-S24 vs VE-233-MY-S |
VI-233-IY-S | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, | Vicor Corporation | VHB50W-Q48-S24 vs VI-233-IY-S |
PQA50-D48-S24-DH | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | CUI Inc | VHB50W-Q48-S24 vs PQA50-D48-S24-DH |
VI-233-EY-S | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, | Vicor Corporation | VHB50W-Q48-S24 vs VI-233-EY-S |
VI-233-CY-S | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, | Vicor Corporation | VHB50W-Q48-S24 vs VI-233-CY-S |
PQAE50-D48-S24-D | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | CUI Inc | VHB50W-Q48-S24 vs PQAE50-D48-S24-D |
VHK50W-Q48-S24-DIN | 24 Vdc, 2.08 A, 50 W, 18~75 Vdc Input Range | CUI Inc | VHB50W-Q48-S24 vs VHK50W-Q48-S24-DIN |
VQE50W-Q48-S24 | 24 Vdc, 2.08 A, 50 W, 18~75 Vdc Input Range | CUI Inc | VHB50W-Q48-S24 vs VQE50W-Q48-S24 |