There are no models available for this part yet.
Overview of VHBCC-471J-02 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for VHBCC-471J-02 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-VHBCC-471J-02
|
Mouser Electronics | RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil RoHS: Compliant | 0 |
|
$0.3810 / $0.4560 | Order Now | |
Onlinecomponents.com | Leaded Inductor - Fixed Choke Coil - 470μH ±5% - Q: 20 - DCR: 1.8 - Isat: 630mA - Ammobox RoHS: Compliant | 0 |
|
$0.3538 / $0.4296 | Buy Now | ||
DISTI #
VHBCC-471J-02
|
TME | Inductor: wire, THT, 470uH, 550mA, 1.8Ω, Ø6x16mm, ±5%, Leads: axial Min Qty: 2 | 0 |
|
$0.3610 / $1.0060 | RFQ | |
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 470?H, Tolerance: 5%, Q min: 20, DCR max: 1.8?, Isat: 630mA, Packaging: Taped/Ammopack, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3458 / $0.4100 | Buy Now |
CAD Models for VHBCC-471J-02 by FASTRON GmBH
Part Data Attributes for VHBCC-471J-02 by FASTRON GmBH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FASTRON ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Tubular
|
Core Material
|
FERRITE
|
DC Resistance
|
1.8 Ω
|
Inductance-Nom (L)
|
470 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.7 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
6 mm
|
Package Length
|
16 mm
|
Package Style
|
Axial
|
Packing Method
|
Ammo Pack
|
Quality Factor-Min (at L-nom)
|
20
|
Rated Current-Max
|
0.55 A
|
Self Resonance Frequency
|
1.2 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q IS MEASURED AT: 0.796MHZ
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
5%
|