Part Details for VHE100W-Q24-S12 by CUI Inc
Overview of VHE100W-Q24-S12 by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VHE100W-Q24-S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-2629-ND
|
DigiKey | DC DC CONVERTER 12V 100W Min Qty: 1 Lead time: 25 Weeks Container: Box |
63 In Stock |
|
$156.9808 / $180.2400 | Buy Now |
DISTI #
490-VHE100W-Q24-S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 12 Vdc, 8.4 A, 100 W, 9~36 Vdc Input Range RoHS: Compliant | 6 |
|
$156.5100 / $179.7200 | Buy Now |
|
Future Electronics | VHE100W Series 100W 9-36V to 12V 8.4A DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Container: Box | 0Box |
|
$153.4500 | Buy Now |
|
Future Electronics | VHE100W Series 100W 9-36V to 12V 8.4A DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Container: Box | 0Box |
|
$153.4500 | Buy Now |
|
Onlinecomponents.com | 100 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 8.4 A, 100 W, 9~36 Vdc Input Range RoHS: Compliant | 0 |
|
$140.4700 / $394.9200 | Buy Now |
DISTI #
000000000006367238
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 100 W, 9-36 Vdc input, 12 Vdc, 8.4 A, single output, DIP Min Qty: 1 | 0 |
|
$156.7100 / $182.8300 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters dc-dc isolated, 100 W, 9 36 Vdc input, 12 Vdc, 8.4 A, single output, DIP | 50 |
|
$318.8400 | Buy Now |
Part Details for VHE100W-Q24-S12
VHE100W-Q24-S12 CAD Models
VHE100W-Q24-S12 Part Data Attributes
|
VHE100W-Q24-S12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VHE100W-Q24-S12
CUI Inc
12 Vdc, 8.4 A, 100 W, 9~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Efficiency (Main Output) | 90.5% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 61 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8.4 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Ripple Voltage (Main Out) | 0.0424 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 7.62 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
Alternate Parts for VHE100W-Q24-S12
This table gives cross-reference parts and alternative options found for VHE100W-Q24-S12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHE100W-Q24-S12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBS100YH-AN83H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, OPEN FRAME PACKAGE-9 | Bel Power Solutions | VHE100W-Q24-S12 vs HBS100YH-AN83H |
VI-MCW1-MWH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHE100W-Q24-S12 vs VI-MCW1-MWH1-CC |
VI-MCW1-IWH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHE100W-Q24-S12 vs VI-MCW1-IWH1 |
HBS100YH-ANT93H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | VHE100W-Q24-S12 vs HBS100YH-ANT93H |
NVD12SC24-U1 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT PACKAGE | ETA Electric Industry Co Ltd | VHE100W-Q24-S12 vs NVD12SC24-U1 |
GH100S24W12TS | DC-DC Regulated Power Supply Module, | ACON Inc | VHE100W-Q24-S12 vs GH100S24W12TS |
VE-MCW1-MW | DC-DC Regulated Power Supply Module, 1 Output, 100W, 8.600 X 4.900 INCH, 0.990 INCH HEIGHT, MODULE | Vicor Corporation | VHE100W-Q24-S12 vs VE-MCW1-MW |
PMD10024S12UQB | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-8 | MTM Power | VHE100W-Q24-S12 vs PMD10024S12UQB |
VI-LCW1-CWH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHE100W-Q24-S12 vs VI-LCW1-CWH1 |
HBS100YH-AT2H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | VHE100W-Q24-S12 vs HBS100YH-AT2H |