Part Details for VHF36-12IO5 by IXYS Corporation
Overview of VHF36-12IO5 by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for VHF36-12IO5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 29 Weeks Container: Box | 0Box |
|
$23.3400 | Buy Now |
DISTI #
VHF36-12IO5
|
TME | Bridge rectifier: half-controlled, Urmax: 1.2kV, If: 40A, screw Min Qty: 1 | 0 |
|
$23.4500 / $29.5900 | RFQ |
Part Details for VHF36-12IO5
VHF36-12IO5 CAD Models
VHF36-12IO5 Part Data Attributes
|
VHF36-12IO5
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VHF36-12IO5
IXYS Corporation
Silicon Controlled Rectifier, 28A I(T)RMS, 36000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN FREE-WHEELING DIODE | |
DC Gate Trigger Current-Max | 65 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Desc. of Quick-Connects | 2G-2AK-CA-CK | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 100 mA | |
JESD-30 Code | R-XUFM-D6 | |
Leakage Current-Max | 0.3 mA | |
Non-Repetitive Pk On-state Cur | 350 A | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
On-state Current-Max | 36000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 28 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |