VHF36-16IO5
Description: Silicon Controlled Rectifier, 28A I(T)RMS, 36000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element,

Overview of VHF36-16IO5 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for VHF36-16IO5 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 03AH5843
Newark Bipolar Module-Thyristor/Diode Fo |Littelfuse VHF36-16IO5 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for VHF36-16IO5 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VHF36-16IO5 by Littelfuse Inc

VHF36-16IO5
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Package Description
FLANGE MOUNT, R-XUFM-D6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Case Connection
ISOLATED
Configuration
BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN FREE-WHEELING DIODE
DC Gate Trigger Current-Max
65 mA
DC Gate Trigger Voltage-Max
1 V
Desc. of Quick-Connects
2G-2AK-CA-CK
Desc. of Screw Terminals
0
Holding Current-Max
100 mA
JESD-30 Code
R-XUFM-D6
Leakage Current-Max
0.3 mA
Non-Repetitive Pk On-state Cur
350 A
Number of Elements
2
Number of Terminals
6
On-state Current-Max
36000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
28 A
Repetitive Peak Off-state Voltage
1600 V
Repetitive Peak Reverse Voltage
1600 V
Surface Mount
NO
Terminal Finish
NICKEL
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. VHF36-16IO5
    Littelfuse Inc
    Silicon Controlled Rectifier, 28A I(T)RMS, 36000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element,
    VS

Related Parts for VHF36-16IO5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VHF36-16IO5 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VHF36-16IO5 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of VHF36-16IO5 would you like to use for your alert(s)?
  • Please alert me when VHF36-16IO5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VHF36-16IO5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VHF36-16IO5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VHF36-16IO5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VHF36-16IO5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VHF36-16IO5 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: