Part Details for VHK200W-Q24-S28 by Bel Fuse
Overview of VHK200W-Q24-S28 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VHK200W-Q24-S28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VHK200W-Q24-S28
|
Avnet Americas | DC-DC ISOLATED, 200 W, 10~36 VDC INPUT, 28 VDC, 7.1 A, SINGLE OUTPUT, CHASSIS MOUNT - Boxed Product (Development Kits) (Alt: VHK200W-Q24-S28) Min Qty: 64 Package Multiple: 32 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
RFQ |