Part Details for VHK200W-Q48-S15 by CUI Inc
Overview of VHK200W-Q48-S15 by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Price & Stock for VHK200W-Q48-S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1895-ND
|
DigiKey | DC/DC CONVERTER 15V 200W Min Qty: 64 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$206.0248 | Buy Now |
DISTI #
490-VHK200W-Q48-S15
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 15 Vdc, 13.3 A, 200 W, 18~75 Vdc Input Range | 0 |
|
$201.1800 | Order Now |
|
Future Electronics | VHK200W Series 15 V 13.3 A 200 W Single Output DC-DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 16 Lead time: 22 Weeks Container: Box | 0Box |
|
$197.2400 | Buy Now |
|
Future Electronics | VHK200W Series 15 V 13.3 A 200 W Single Output DC-DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 16 Lead time: 22 Weeks Container: Box | 0Box |
|
$197.2400 | Buy Now |
|
Onlinecomponents.com | 200 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 13.3 A, 200 W, 18~75 Vdc Input Range RoHS: Compliant | 0 |
|
$193.4900 / $543.9600 | Buy Now |
Part Details for VHK200W-Q48-S15
VHK200W-Q48-S15 CAD Models
VHK200W-Q48-S15 Part Data Attributes
|
VHK200W-Q48-S15
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VHK200W-Q48-S15
CUI Inc
15 Vdc, 13.3 A, 200 W, 18~75 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | MODULE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXFM-X9 | |
Length | 107.5 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 35 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES | |
Width | 101.8 mm |
Alternate Parts for VHK200W-Q48-S15
This table gives cross-reference parts and alternative options found for VHK200W-Q48-S15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHK200W-Q48-S15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-LCN2-MU | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK200W-Q48-S15 vs VI-LCN2-MU |
VI-LC32-CUH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK200W-Q48-S15 vs VI-LC32-CUH1 |
VI-MC32-EU-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK200W-Q48-S15 vs VI-MC32-EU-CC |
VI-LC32-EU | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK200W-Q48-S15 vs VI-LC32-EU |
VI-LCN2-EUH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK200W-Q48-S15 vs VI-LCN2-EUH1-CC |
VI-LC32-MUH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK200W-Q48-S15 vs VI-LC32-MUH1-CC |
CHB200W-48S15N | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PLASTIC, HALF-BRICK PACKAGE-9 | Cincon Electronics Corporation | VHK200W-Q48-S15 vs CHB200W-48S15N |
IFH20048S15 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PLASTIC PACKAGE-9 | XP Power | VHK200W-Q48-S15 vs IFH20048S15 |
VI-LCN2-MUH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK200W-Q48-S15 vs VI-LCN2-MUH1 |
CMFW200-15F | DC-DC Regulated Power Supply Module, 1 Output, 200W, | C-MAC Automotive | VHK200W-Q48-S15 vs CMFW200-15F |