Part Details for VHK50W-Q24-S24-DIN by CUI Inc
Overview of VHK50W-Q24-S24-DIN by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
BPBS8B21P3LF | Amphenol Communications Solutions | Din Accessory Cover | |
65195-001LF | Amphenol Communications Solutions | Din Accessory Latching Lock |
Price & Stock for VHK50W-Q24-S24-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VHK50W-Q24-S24-DIN-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 24V 50W Min Qty: 32 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$156.7822 | Buy Now |
DISTI #
490-VHK50WQ24S24DIN
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount 24 Vdc, 2.08 A, 50 W, 9~36 Vdc Input Range | 0 |
|
$153.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 Lead time: 22 Weeks | 0 |
|
$144.0000 | Buy Now |
|
Onlinecomponents.com | 50 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 2.08 A, 50 W, 9~36 Vdc Input Range RoHS: Compliant |
32 In Stock |
|
$155.6400 / $184.8000 | Buy Now |
DISTI #
000000000006367326
|
Sager | Isolated DC/DC Converters - DIN Rail Mount dc-dc isolated, 50 W, 9~36 Vdc input, 24 Vdc, 2.08 A, single regulated output, DIN-RAIL Min Qty: 1 | 0 |
|
$158.4000 / $184.8000 | Buy Now |
|
Master Electronics | 50 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 2.08 A, 50 W, 9~36 Vdc Input Range RoHS: Compliant |
32 In Stock |
|
$155.6400 / $184.8000 | Buy Now |
Part Details for VHK50W-Q24-S24-DIN
VHK50W-Q24-S24-DIN CAD Models
VHK50W-Q24-S24-DIN Part Data Attributes
|
VHK50W-Q24-S24-DIN
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VHK50W-Q24-S24-DIN
CUI Inc
24 Vdc, 2.08 A, 50 W, 9~36 Vdc Input Range
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MXMA-X9 | |
Length | 107.5 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 101.8 mm |
Alternate Parts for VHK50W-Q24-S24-DIN
This table gives cross-reference parts and alternative options found for VHK50W-Q24-S24-DIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHK50W-Q24-S24-DIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE-LC13-CY | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, 8.600 X 2.500 INCH, 0.990 INCH HEIGHT, MODULE | Vicor Corporation | VHK50W-Q24-S24-DIN vs VE-LC13-CY |
V24C24E50L3 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-7 | Vicor Corporation | VHK50W-Q24-S24-DIN vs V24C24E50L3 |
VI-LC13-MYH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK50W-Q24-S24-DIN vs VI-LC13-MYH1 |
PQA50-D24-S24-TH | DC-DC Regulated Power Supply Module | CUI Inc | VHK50W-Q24-S24-DIN vs PQA50-D24-S24-TH |
VI-LCW3-MY-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK50W-Q24-S24-DIN vs VI-LCW3-MY-CC |
VI-LC13-MY | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK50W-Q24-S24-DIN vs VI-LC13-MY |
VI-LC13-CYH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK50W-Q24-S24-DIN vs VI-LC13-CYH1-CC |
VI-LC13-MYH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK50W-Q24-S24-DIN vs VI-LC13-MYH1-CC |
VI-LC13-CYH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK50W-Q24-S24-DIN vs VI-LC13-CYH1 |
MT050-024-24I-PTP | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | VHK50W-Q24-S24-DIN vs MT050-024-24I-PTP |