Part Details for VHK50W-Q24-S48 by Bel Fuse
Overview of VHK50W-Q24-S48 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VHK50W-Q24-S48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VHK50W-Q24-S48
|
Avnet Americas | DC-DC ISOLATED, 50 W, 9~36 VDC INPUT, 48 VDC, 1.04 A, SINGLE OUTPUT, CHASSIS MOUNT - Boxed Product (Development Kits) (Alt: VHK50W-Q24-S48) Min Qty: 32 Package Multiple: 32 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$101.8660 / $127.3325 | Buy Now |