Part Details for VHK50W-Q48-S12 by CUI Inc
Overview of VHK50W-Q48-S12 by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S12-3RLF | Amphenol Communications Solutions | 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR |
Price & Stock for VHK50W-Q48-S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1827-ND
|
DigiKey | DC/DC CONVERTER 12V 50W Min Qty: 1 Lead time: 25 Weeks Container: Box |
240 In Stock |
|
$102.6880 / $106.6000 | Buy Now |
DISTI #
490-VHK50W-Q48-S12
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 12 Vdc, 4.16 A, 50 W, 18~75 Vdc Input Range | 2 |
|
$102.6800 / $102.6900 | Buy Now |
|
Future Electronics | VHK50W Series 12 V 4.6 A 50 W Single Output DC-DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 32 Lead time: 18 Weeks Container: Box | 0Box |
|
$110.9100 | Buy Now |
|
Future Electronics | VHK50W Series 12 V 4.6 A 50 W Single Output DC-DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 32 Lead time: 18 Weeks Container: Box | 0Box |
|
$110.9100 | Buy Now |
|
Onlinecomponents.com | 50 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 4.16 A, 50 W, 18~75 Vdc Input Range RoHS: Compliant | 0 |
|
$105.2000 / $295.7400 | Buy Now |
DISTI #
000000000006367335
|
Sager | Isolated DC/DC Converters - Chassis Mount dc-dc isolated, 50 W, 18~75 Vdc input, 12 Vdc, 4.16 A, single output, chassis mount Min Qty: 1 | 0 |
|
$117.3600 / $136.9200 | Buy Now |
Part Details for VHK50W-Q48-S12
VHK50W-Q48-S12 CAD Models
VHK50W-Q48-S12 Part Data Attributes
|
VHK50W-Q48-S12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VHK50W-Q48-S12
CUI Inc
12 Vdc, 4.16 A, 50 W, 18~75 Vdc Input Range
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MXFM-X9 | |
Length | 107.5 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 101.8 mm |
Alternate Parts for VHK50W-Q48-S12
This table gives cross-reference parts and alternative options found for VHK50W-Q48-S12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHK50W-Q48-S12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT050-048-12I-NOP | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | VHK50W-Q48-S12 vs MT050-048-12I-NOP |
VI-LC31-MY-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK50W-Q48-S12 vs VI-LC31-MY-CC |
AM50E-4812S-NZ-K-STD | DC/DC Converter; Product Weight (grams): 85; Input voltage min (V): 36; Input voltage max (V): 75; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 50; Max Output current (A): 4.167; Efficiency (%): 93; Max Capacitive load (µF): 3700; Package type: 2x1; Mounting: Din rail; W (in): 1.24; L (in): 2.99; H (in): 1.18; W (mm): 31.5; L (mm): 76; H (mm): 29.9; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: Aluminum alloy; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 70; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 300; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 | Aimtec | VHK50W-Q48-S12 vs AM50E-4812S-NZ-K-STD |
HBS050ZH-ANT7S# | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-9 | Bel Power Solutions | VHK50W-Q48-S12 vs HBS050ZH-ANT7S# |
RPP50-4812S-B | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | RECOM Power Inc | VHK50W-Q48-S12 vs RPP50-4812S-B |
VI-LCN1-EYH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK50W-Q48-S12 vs VI-LCN1-EYH1-CC |
PAH50S48-12 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, | TDK-Lambda Corporation | VHK50W-Q48-S12 vs PAH50S48-12 |
VI-LC31-MY | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK50W-Q48-S12 vs VI-LC31-MY |
LPD150-048-12-VC-050 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | VHK50W-Q48-S12 vs LPD150-048-12-VC-050 |
VI-LCN1-CYH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK50W-Q48-S12 vs VI-LCN1-CYH1-CC |