Part Details for VHPX1-220 by CommScope Inc
Overview of VHPX1-220 by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Part Details for VHPX1-220
VHPX1-220 CAD Models
VHPX1-220 Part Data Attributes:
|
VHPX1-220
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
VHPX1-220
CommScope Inc
Parabolic Antenna, 21200MHz Min, 23600MHz Max, 33.7dB Gain, 2.8deg 3dB Beamwidth
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
Beamwidth-E | 2.8 deg | |
Beamwidth-H | 2.8 deg | |
Diameter | 0.3 mm | |
Front/Back Ratio | 60 dB | |
Gain | 33.7 dB | |
Omnidirectional | NO | |
Operating Frequency-Max | 23600 MHz | |
Operating Frequency-Min | 21200 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -50 °C | |
Polarization | DUAL POLARIZED | |
RF/Microwave Device Type | PARABOLIC ANTENNA | |
Transmission Power-Max | 150 W | |
VSWR-Max | 1.25 | |
Wind Rating | 155 mph |