-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Crimp Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VHR-2N by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68C2104
|
Newark | Wire-Board Connector, Receptacle, 2 Position, 3.96Mm, Product Range:Vh Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:3.96Mm, For Use With:Svh-21T-P1.1 Contacts, Connector Mounting:Pcb Mount, No. Of Rows:1Rows Rohs Compliant: Yes |Jst (Japan Solderless Terminals) VHR-2N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1950764 |
|
$0.0270 | Buy Now |
DISTI #
JSTVHR-2N
|
Heilind Electronics | 2POS CONNECTOR HOUSING | Americas - 1475105 in Stock |
|
$0.0402 / $0.0514 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 13417 |
|
$0.3802 / $1.4625 | Buy Now |
DISTI #
VHR-2N
|
TME | Connector: wire-board, plug, female, VH, 3.96mm, PIN: 2, for cable Min Qty: 1 | 20445 |
|
$0.0483 / $0.0938 | Buy Now |
DISTI #
JSTVHR-2N
|
Interstate Connecting Components | 2POS CONNECTOR HOUSING | 245851 |
|
$0.0402 / $0.0514 | Buy Now |
|
CHIPMALL.COM LIMITED | -25~+85 3.96mm 1x2P VH 2 1 With locking buckle P=3.96mm Housings Wire To Board / Wire To Wire ROHS | 38394 |
|
$0.0174 / $0.0218 | Buy Now |
|
LCSC | -25+85 3.96mm 1x2P VH 2 1 With locking buckle P3.96mm Housings (Wire To Board / Wire To Wire ) ROHS | 40943 |
|
$0.0155 / $0.0321 | Buy Now |
|
Win Source Electronics | CONN HOUSING VH 2POS 3.96MM WHT | 836000 |
|
$0.0305 / $0.0457 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VHR-2N
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
VHR-2N
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | RATED CURRENT(POWER): 10A, POLARIZED | |
Body Breadth | 0.309 inch | |
Body Depth | 0.524 inch | |
Body Length | 0.413 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;TUV;UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |