Part Details for VI-22V-MW-F4 by Vicor Corporation
Overview of VI-22V-MW-F4 by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1468AIDD#TRPBF | Analog Devices | 90MHz, 22V/us 16-B Acc Op Amp | |
LT1468CS8#TRPBF | Analog Devices | 90MHz, 22V/us 16-B Acc Op Amp | |
LT1468IS8#TRPBF | Analog Devices | 90MHz, 22V/us 16-B Acc Op Amp |
Part Details for VI-22V-MW-F4
VI-22V-MW-F4 CAD Models
VI-22V-MW-F4 Part Data Attributes
|
VI-22V-MW-F4
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-22V-MW-F4
Vicor Corporation
DC-DC Regulated Power Supply Module, 100W
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | TUV, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 56 V | |
Input Voltage-Min | 21 V | |
Input Voltage-Nom | 36 V | |
Length | 116.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 6.38 V | |
Output Voltage-Min | 2.9 V | |
Output Voltage-Nom | 5.8 V | |
Total Power Output-Max | 100 W | |
Width | 61 mm |