Part Details for VI-23V-MV-S by Vicor Corporation
Overview of VI-23V-MV-S by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS5431DDAR | Texas Instruments | 5.5V to 23V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125 | |
TPS5431DDAG4 | Texas Instruments | 5.5V to 23V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125 | |
TPS5431DDARG4 | Texas Instruments | 5.5V to 23V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125 |
Part Details for VI-23V-MV-S
VI-23V-MV-S CAD Models
VI-23V-MV-S Part Data Attributes
|
VI-23V-MV-S
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-23V-MV-S
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 42 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e0 | |
Length | 116.8 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 6.38 V | |
Output Voltage-Min | 2.9 V | |
Output Voltage-Nom | 5.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD OVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Width | 61 mm |