Part Details for VI-24J-IU by Vicor Corporation
Overview of VI-24J-IU by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI-24J-IU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VI-24J-IU-ND
|
DigiKey | DC DC CONVERTER 36V 200W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$908.6200 | Buy Now |
DISTI #
VI-24J-IU
|
Avnet Americas | Module DC-DC Single-Out 36V 5.56A 200W Screw Mount/Through Hole 9-Pin Full Brick - Boxed Product (Development Kits) (Alt: VI-24J-IU) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$573.3000 / $908.6200 | Buy Now |
DISTI #
492-VI-24J-IU
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 72 Vin, 36 Vout, 200 W, I Product Grade RoHS: Not Compliant | 3 |
|
$726.9200 / $908.6200 | Buy Now |
Part Details for VI-24J-IU
VI-24J-IU CAD Models
VI-24J-IU Part Data Attributes
|
VI-24J-IU
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-24J-IU
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, MODULE-9
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | PACKAGE-9 | |
Pin Count | 9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 55 V | |
Input Voltage-Nom | 72 V | |
JESD-30 Code | R-XDFM-P9 | |
JESD-609 Code | e0 | |
Length | 116.8 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 39.6 V | |
Output Voltage-Min | 18 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13.46 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES | |
Width | 61 mm |