Part Details for VI-260-CU-29 by Vicor Corporation
Overview of VI-260-CU-29 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI-260-CU-29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VI-260-CU-29-ND
|
DigiKey | VI-260-CU-29 300V/5V 200W SOFT Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$597.6400 | Buy Now |
DISTI #
VI-260-CU-29
|
Avnet Americas | Module DC-DC Single-Out 5V 40A 200W Screw Mount/Through Hole 9-Pin Full Brick - Boxed Product (Development Kits) (Alt: VI-260-CU-29) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$377.0889 / $597.6400 | Buy Now |
DISTI #
492-VI-260-CU-29
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole VI-260-CU-29 RoHS: Not Compliant | 0 |
|
$474.7200 / $597.6400 | Order Now |