Part Details for VI-260-CW-24 by Vicor Corporation
Overview of VI-260-CW-24 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI-260-CW-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VI-260-CW-24-ND
|
DigiKey | VI-260-CW-24 300V/5V 100W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$418.9400 | Buy Now |
DISTI #
VI-260-CW-24
|
Avnet Americas | Module DC-DC Single-Out 5V 20A 100W Screw Mount/Through Hole 9-Pin Full Brick - Boxed Product (Development Kits) (Alt: VI-260-CW-24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$264.3333 / $418.9400 | Buy Now |
DISTI #
492-VI-260-CW-24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole VI-260-CW-24 RoHS: Not Compliant | 0 |
|
$303.6400 / $418.9400 | Order Now |
DISTI #
VI-260-CW-24
|
Avnet Abacus | Module DC-DC Single-Out 5V 20A 100W Screw Mount/Through Hole 9-Pin Full Brick (Alt: VI-260-CW-24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |