Part Details for VI-262-CX-F2 by Vicor Corporation
Overview of VI-262-CX-F2 by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for VI-262-CX-F2
VI-262-CX-F2 CAD Models
VI-262-CX-F2 Part Data Attributes
|
VI-262-CX-F2
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-262-CX-F2
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CE, VDE, CSA, TUV, BABT | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 400 V | |
Input Voltage-Min | 200 V | |
Input Voltage-Nom | 300 V | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e0 | |
Length | 116.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD OVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES | |
Width | 61 mm |