There are no models available for this part yet.
Overview of VI-263-CU by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VI-263-CU by Vicor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42Y2926
|
Newark | Power Supply |Vicor VI-263-CU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
VI-263-CU-ND
|
DigiKey | DC DC CONVERTER 24V 200W Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
4 In Stock |
|
$394.1912 / $543.8700 | Buy Now | |
DISTI #
VI-263-CU
|
Avnet Americas | Module DC-DC Single-Out 24V 8.33A 200W Screw Mount/Through Hole 9-Pin Full Brick - Boxed Product (Development Kits) (Alt: VI-263-CU) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$343.1600 / $543.8700 | Buy Now | |
DISTI #
492-VI-263-CU
|
Mouser Electronics | Isolated DC/DC Converters - SMD 300V/24V 200W CONVERTER RoHS: Not Compliant | 26 |
|
$431.9900 / $543.6000 | Buy Now | |
Bristol Electronics | 32 |
|
RFQ | ||||
Quest Components | Analog IC | 22 |
|
$443.4651 / $517.3760 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 26 |
|
RFQ |
CAD Models for VI-263-CU by Vicor Corporation
Part Data Attributes for VI-263-CU by Vicor Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VICOR CORP
|
Part Package Code
|
MODULE
|
Package Description
|
PACKAGE-9
|
Pin Count
|
9
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
26 Weeks
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CSA, TUV, UL
|
Efficiency (Main Output)
|
86%
|
Input Voltage-Max
|
400 V
|
Input Voltage-Min
|
200 V
|
Input Voltage-Nom
|
300 V
|
JESD-30 Code
|
R-XDFM-P9
|
JESD-609 Code
|
e0
|
Length
|
116.8 mm
|
Line Regulation-Max
|
0.1%
|
Load Regulation-Max
|
0.2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
9
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Current-Max
|
8.3 A
|
Output Voltage-Max
|
26.4 V
|
Output Voltage-Min
|
12 V
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
13.46 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
200 W
|
Trim/Adjustable Output
|
YES
|
Warm-up Time
|
0.0005 s
|
Width
|
61 mm
|
Related Parts for VI-263-CU
-
VI-2NT-EX-F4Power Supply Modules
-
VGDJ766B-AYC00-000Rocker Switches
-
ATXMEGA256A3U-MHMicrocontrollers
-
LTC3568EDD#PBFSwitching Regulator or Controllers
-
UUD1E270MCL1GSFixed Capacitors
-
NTMFS4897NFT1GPower Field-Effect Transistors
-
TL7702ACDRPower Management Circuits
-
HS2-3530RH-QOperational Amplifiers
-
QL2009-2PF144CField Programmable Gate Arrays