Part Details for VI-26L-CU-B1 by Vicor Corporation
Overview of VI-26L-CU-B1 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI-26L-CU-B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VI-26L-CU-B1-ND
|
DigiKey | DC DC CONVERTER 28V 200W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$611.1900 | Buy Now |
DISTI #
VI-26L-CU-B1
|
Avnet Americas | Module DC-DC Single-Out 28V 7.14A 200W Screw Mount/Through Hole 9-Pin Full Brick - Boxed Product (Development Kits) (Alt: VI-26L-CU-B1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$442.9800 / $611.1900 | Buy Now |
DISTI #
492-VI-26L-CU-B1
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount VI-26L-CU-B1 RoHS: Not Compliant | 0 |
|
$485.4800 / $611.1900 | Order Now |
Part Details for VI-26L-CU-B1
VI-26L-CU-B1 CAD Models
VI-26L-CU-B1 Part Data Attributes
|
VI-26L-CU-B1
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-26L-CU-B1
Vicor Corporation
DC-DC Regulated Power Supply Module, 200W
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | TUV, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 400 V | |
Input Voltage-Min | 200 V | |
Input Voltage-Nom | 300 V | |
JESD-609 Code | e0 | |
Length | 116.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 30.8 V | |
Output Voltage-Min | 14 V | |
Output Voltage-Nom | 28 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Total Power Output-Max | 200 W | |
Width | 61 mm |